



D09S24A6GX00LF | |
|---|---|
DigiKey Part Number | 609-5874-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A6GX00LF |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A6GX00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/Z | Assmann WSW Components | 14 483 | AE10928-ND | 14,28000 Kč | Similar |
| L77DE09SU | Amphenol CS (Commercial Products) | 478 | L77DE09SU-ND | 168,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,97000 Kč | 599,70 Kč |
| 25 | 56,19920 Kč | 1 404,98 Kč |
| 50 | 53,51560 Kč | 2 675,78 Kč |
| 180 | 48,88917 Kč | 8 800,05 Kč |
| 360 | 46,55489 Kč | 16 759,76 Kč |
| 540 | 45,24252 Kč | 24 430,96 Kč |
| 1 080 | 43,08381 Kč | 46 530,51 Kč |
| 2 520 | 40,58588 Kč | 102 276,42 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |








