
D09S13B4GV00LF | |
|---|---|
DigiKey Part Number | D09S13B4GV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S13B4GV00LF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S13B4GV00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 10 | 32,57800 Kč | 325,78 Kč |
| 25 | 30,53680 Kč | 763,42 Kč |
| 50 | 29,07460 Kč | 1 453,73 Kč |
| 100 | 27,68520 Kč | 2 768,52 Kč |
| 360 | 25,29050 Kč | 9 104,58 Kč |
| 720 | 24,08324 Kč | 17 339,93 Kč |
| 1 080 | 23,40405 Kč | 25 276,37 Kč |
| 2 520 | 22,04640 Kč | 55 556,93 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |





