Similar
Similar
Similar
Similar
Similar

D09S13A6RX12LF | |
|---|---|
DigiKey Part Number | 609-D09S13A6RX12LFTR-ND - Tape & Reel (TR) 609-D09S13A6RX12LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D09S13A6RX12LF |
Description | CONN DSUB RCPT 9P R/A SLDR PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S13A6RX12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661527617 | HARTING | 69 | 1195-7847-ND | 7,72000 Kč | Similar |
| 09661567617 | HARTING | 0 | 09661567617-ND | 6,24970 Kč | Similar |
| DLS1XS6AK44X | Amphenol CONEC | 0 | DLS1XS6AK44X-ND | 1,56190 Kč | Similar |
| FCE17E09SB45B | Amphenol CS (Commercial Products) | 0 | FCE17E09SB45B-ND | 11,99517 Kč | Similar |
| L77SDE09SA4CH | Amphenol CS (Commercial Products) | 68 | L77SDE09SA4CH-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| 25 | 52,63760 Kč | 1 315,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 48,70693 Kč | 3 653,02 Kč |
| 150 | 46,38180 Kč | 6 957,27 Kč |
| 225 | 45,07289 Kč | 10 141,40 Kč |
| 375 | 43,47707 Kč | 16 303,90 Kč |
| 525 | 42,45756 Kč | 22 290,22 Kč |
| 750 | 41,40273 Kč | 31 052,05 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |







