D09P24B4GV00LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D09P24B4GV00LF
D09P24B4GV00LF
D09P24B4GV00LF

D09P24B4GV00LF

DigiKey Part Number
609-5547-ND
Manufacturer
Manufacturer Product Number
D09P24B4GV00LF
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P24B4GV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1043,57400 Kč435,74 Kč
2540,83720 Kč1 020,93 Kč
5038,88780 Kč1 944,39 Kč
18035,52306 Kč6 394,15 Kč
36033,82736 Kč12 177,85 Kč
54032,87309 Kč17 751,47 Kč
1 08031,30447 Kč33 808,83 Kč
2 52029,48913 Kč74 312,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč