CS102P055S00111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS102P055S00111

DigiKey Part Number
609-CS102P055S00111-ND
Manufacturer
Manufacturer Product Number
CS102P055S00111
Description
CS102P055S00111-COOLSTACK 0.8MM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CS102P055S00111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
77
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 200311,80839 Kč374 170,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,80839 Kč
Unit Price with VAT:377,28815 Kč