
CMM5D1001001A | |
|---|---|
DigiKey Part Number | 609-CMM5D1001001A-ND |
Manufacturer | |
Manufacturer Product Number | CMM5D1001001A |
Description | DDR5 COMPRESSION CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 666 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMM5D1001001A Models |
Category | Number of Positions 666 |
Manufacturer Amphenol ICC (FCI) | Memory Type DDR5 SDRAM |
Series | Mounting Type Surface Mount |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Connector Style DIMM | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,59000 Kč | 479,59 Kč |
| 10 | 407,61300 Kč | 4 076,13 Kč |
| 400 | 314,23770 Kč | 125 695,08 Kč |
| Unit Price without VAT: | 479,59000 Kč |
|---|---|
| Unit Price with VAT: | 580,30390 Kč |




