
CMM5C1001001A | |
|---|---|
DigiKey Part Number | 609-CMM5C1001001A-ND |
Manufacturer | |
Manufacturer Product Number | CMM5C1001001A |
Description | DDR5 COMPRESSION CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 644 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMM5C1001001A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 644 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,06000 Kč | 386,06 Kč |
| 10 | 342,06300 Kč | 3 420,63 Kč |
| 280 | 287,18814 Kč | 80 412,68 Kč |
| Unit Price without VAT: | 386,06000 Kč |
|---|---|
| Unit Price with VAT: | 467,13260 Kč |



