
CMM5BP005 | |
|---|---|
DigiKey Part Number | 609-CMM5BP005-ND |
Manufacturer | |
Manufacturer Product Number | CMM5BP005 |
Description | LPDDR5 CAMM2 BACKPLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backplate For DDR5 Compression Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | DDR5 Compression Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,54500 Kč | 535,45 Kč |
| 25 | 50,17680 Kč | 1 254,42 Kč |
| 50 | 47,77880 Kč | 2 388,94 Kč |
| 100 | 45,49640 Kč | 4 549,64 Kč |
| 400 | 41,25635 Kč | 16 502,54 Kč |
| 800 | 39,28753 Kč | 31 430,02 Kč |
| 1 200 | 38,17997 Kč | 45 815,96 Kč |
| 2 800 | 35,96613 Kč | 100 705,16 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

