


CED012841142001 | |
|---|---|
DigiKey Part Number | 609-CED012841142001TR-ND - Tape & Reel (TR) 609-CED012841142001CT-ND - Cut Tape (CT) 609-CED012841142001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED012841142001 |
Description | CONN EDGE DUAL FML 284POS 0.031 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 284 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CED012841142001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 142 | |
Number of Positions | 284 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,44000 Kč | 670,44 Kč |
| 10 | 569,78100 Kč | 5 697,81 Kč |
| 25 | 536,53920 Kč | 13 413,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 438,34769 Kč | 223 557,32 Kč |
| Unit Price without VAT: | 670,44000 Kč |
|---|---|
| Unit Price with VAT: | 811,23240 Kč |

