


CED012481142001 | |
|---|---|
DigiKey Part Number | 609-CED012481142001TR-ND - Tape & Reel (TR) 609-CED012481142001CT-ND - Cut Tape (CT) 609-CED012481142001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED012481142001 |
Description | CONN EDGE DUAL FML 248POS 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 248 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CED012481142001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 124 | |
Number of Positions | 248 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,77000 Kč | 608,77 Kč |
| 10 | 517,36700 Kč | 5 173,67 Kč |
| 25 | 484,97520 Kč | 12 124,38 Kč |
| 50 | 482,79440 Kč | 24 139,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 423,66347 Kč | 72 022,79 Kč |
| 340 | 403,46782 Kč | 137 179,06 Kč |
| 510 | 394,44027 Kč | 201 164,54 Kč |
| Unit Price without VAT: | 608,77000 Kč |
|---|---|
| Unit Price with VAT: | 736,61170 Kč |

