Image for CD15S13E4RV12LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15S13E4RV12LF

DigiKey Part Number
CD15S13E4RV12LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD15S13E4RV12LF
Description
CONN D-SUB HD RCPT 15P R/A PASTE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
CD15S13E4RV12LF Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Termination
Solder Paste
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
Flash
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Guide, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Shell Size, Connector Layout
1 (DE, E) High Density
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45039,41604 Kč17 737,22 Kč
Manufacturers Standard Package
Unit Price without VAT:39,41604 Kč
Unit Price with VAT:47,69341 Kč

Other Suppliers on DigiKey

2 250In Stock
Ships from WEC