
BTFW20R-3RSTE4LF | |
|---|---|
DigiKey Part Number | BTFW20R-3RSTE4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW20R-3RSTE4LF |
Description | CONN RCPT 20POS R/A SMD TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | BTFW20R-3RSTE4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 15,44195 Kč | 74 121,36 Kč |
| Unit Price without VAT: | 15,44195 Kč |
|---|---|
| Unit Price with VAT: | 18,68476 Kč |




