
BTFW20P-3SBTE4LF | |
|---|---|
DigiKey Part Number | BTFW20P-3SBTE4LF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW20P-3SBTE4LF |
Description | CONN PLUG 20POS SMD TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 19,61883 Kč | 94 170,38 Kč |
| Unit Price without VAT: | 19,61883 Kč |
|---|---|
| Unit Price with VAT: | 23,73878 Kč |



