
BTFW10R-3RDA7MLF | |
|---|---|
DigiKey Part Number | BTFW10R-3RDA7MLF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW10R-3RDA7MLF |
Description | CONN RCPT 10POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 10,64558 Kč | 57 486,13 Kč |
| Unit Price without VAT: | 10,64558 Kč |
|---|---|
| Unit Price with VAT: | 12,88115 Kč |



