
BTFW10P-3SSTAE4LF | |
|---|---|
DigiKey Part Number  | BTFW10P-3SSTAE4LF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BTFW10P-3SSTAE4LF  | 
Description  | CONN PLUG 10POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Position Connector Plug, Center Strip Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Plug, Center Strip Contacts  | |
Number of Positions  | 10  | |
Pitch  | 0.039" (1.00mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Mated Stacking Heights  | -  | |
Height Above Board  | 0.295" (7.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 11,39094 Kč | 68 345,64 Kč | 
| Unit Price without VAT: | 11,39094 Kč | 
|---|---|
| Unit Price with VAT: | 13,78304 Kč | 



