Image for BPS8B96ACD200E9LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPS8B96ACD200E9LF

DigiKey Part Number
BPS8B96ACD200E9LF-ND
Manufacturer
Manufacturer Product Number
BPS8B96ACD200E9LF
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Level, Class
1
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
336123,58604 Kč41 524,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,58604 Kč
Unit Price with VAT:149,53911 Kč