
B4101B7L111280E100 | |
|---|---|
DigiKey Part Number | 609-B4101B7L111280E100TR-ND - Tape & Reel (TR) 609-B4101B7L111280E100CT-ND - Cut Tape (CT) 609-B4101B7L111280E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4101B7L111280E100 |
Description | FLT BTB P0.8 80P REC GOLDFLASH R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B4101B7L111280E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.717" (18.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 Kč | 69,70 Kč |
| 10 | 59,27600 Kč | 592,76 Kč |
| 25 | 55,56040 Kč | 1 389,01 Kč |
| 50 | 52,90540 Kč | 2 645,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 41,08028 Kč | 7 394,45 Kč |
| 360 | 39,11933 Kč | 14 082,96 Kč |
| 540 | 38,01641 Kč | 20 528,86 Kč |
| 900 | 36,92024 Kč | 33 228,22 Kč |
| Unit Price without VAT: | 69,70000 Kč |
|---|---|
| Unit Price with VAT: | 84,33700 Kč |


