
B3441B7L111220E100 | |
|---|---|
DigiKey Part Number | 609-B3441B7L111220E100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B3441B7L111220E100 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3441B7L111220E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 43,65560 Kč | 91 676,76 Kč |
| Unit Price without VAT: | 43,65560 Kč |
|---|---|
| Unit Price with VAT: | 52,82328 Kč |


