
B3261B7L1112B0E100 | |
|---|---|
DigiKey Part Number | 609-B3261B7L1112B0E100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B3261B7L1112B0E100 |
Description | B326-1B7L1-112B0-E100-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3261B7L1112B0E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 15mm |
Number of Positions 120 | Height Above Board 0.528" (13.40mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 107,94914 Kč | 129 538,97 Kč |
| Unit Price without VAT: | 107,94914 Kč |
|---|---|
| Unit Price with VAT: | 130,61846 Kč |


