
B3261B7L111260E100 | |
|---|---|
DigiKey Part Number | 609-B3261B7L111260E100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B3261B7L111260E100 |
Description | B326-1B7L1-11260-E100-FLOATING P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 59,56343 Kč | 107 214,17 Kč |
| Unit Price without VAT: | 59,56343 Kč |
|---|---|
| Unit Price with VAT: | 72,07175 Kč |



