B324-1B7L1-112A0-E100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B324-1B7L1-112A0-E100

DigiKey Part Number
609-B324-1B7L1-112A0-E100TR-ND - Tape & Reel (TR)
609-B324-1B7L1-112A0-E100CT-ND - Cut Tape (CT)
609-B324-1B7L1-112A0-E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B324-1B7L1-112A0-E100
Description
FLOATING BTB CONNECTOR, P=0.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B324-1B7L1-112A0-E100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
8mm
Height Above Board
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,93000 Kč85,93 Kč
1072,98700 Kč729,87 Kč
2568,41000 Kč1 710,25 Kč
5065,13940 Kč3 256,97 Kč
10062,02890 Kč6 202,89 Kč
25058,14612 Kč14 536,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60054,66395 Kč32 798,37 Kč
1 20052,05644 Kč62 467,73 Kč
1 80050,58967 Kč91 061,41 Kč
3 00048,80075 Kč146 402,25 Kč
4 20047,65743 Kč200 161,21 Kč
Manufacturers Standard Package
Unit Price without VAT:85,93000 Kč
Unit Price with VAT:103,97530 Kč