


B322-1B7L1-11260-E100 | |
|---|---|
DigiKey Part Number | 609-B322-1B7L1-11260-E100TR-ND - Tape & Reel (TR) 609-B322-1B7L1-11260-E100CT-ND - Cut Tape (CT) 609-B322-1B7L1-11260-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B322-1B7L1-11260-E100 |
Description | B322-1B7L1-11260-E100-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B322-1B7L1-11260-E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Floating | Mated Stacking Heights 8.4mm |
Number of Positions 60 | Height Above Board 0.394" (10.00mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 56,14040 Kč | 1 403,51 Kč |
| 50 | 53,46100 Kč | 2 673,05 Kč |
| 100 | 50,90760 Kč | 5 090,76 Kč |
| 250 | 47,71836 Kč | 11 929,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,44094 Kč | 22 720,47 Kč |
| 1 000 | 43,27268 Kč | 43 272,68 Kč |
| 1 500 | 42,05325 Kč | 63 079,88 Kč |
| 2 500 | 40,56587 Kč | 101 414,67 Kč |
| 3 500 | 39,61531 Kč | 138 653,58 Kč |
| 5 000 | 38,63212 Kč | 193 160,60 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


