
B06P3G1B1AA1201110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1201110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1201110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1201110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1201110 |
Description | BOARD TO BOARD CONNECTOR, PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B06P3G1B1AA1201110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.359" (9.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,98000 Kč | 81,98 Kč |
| 10 | 69,72100 Kč | 697,21 Kč |
| 25 | 65,34760 Kč | 1 633,69 Kč |
| 50 | 62,22240 Kč | 3 111,12 Kč |
| 100 | 59,24920 Kč | 5 924,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 53,72785 Kč | 21 491,14 Kč |
| 800 | 51,16455 Kč | 40 931,64 Kč |
| 1 200 | 49,72270 Kč | 59 667,24 Kč |
| 2 000 | 47,96407 Kč | 95 928,14 Kč |
| 2 800 | 46,84003 Kč | 131 152,08 Kč |
| 4 000 | 45,67755 Kč | 182 710,20 Kč |
| Unit Price without VAT: | 81,98000 Kč |
|---|---|
| Unit Price with VAT: | 99,19580 Kč |


