
B04R3J1B1AA1801110 | |
|---|---|
DigiKey Part Number | 609-B04R3J1B1AA1801110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B04R3J1B1AA1801110 |
Description | B04R-3J1B1-AA180-1110-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04R3J1B1AA1801110 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Positions 80 | Height Above Board 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,93187 Kč | 84 931,87 Kč |
| Unit Price without VAT: | 84,93187 Kč |
|---|---|
| Unit Price with VAT: | 102,76756 Kč |




