New at DigiKey
B04R3J1B1AA1201110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B04R3J1B1AA1201110

DigiKey Part Number
609-B04R3J1B1AA1201110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B04R3J1B1AA1201110
Description
B04R-3J1B1-AA120-1110-FLOATING S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
18mm, 20mm, 21mm, 22mm, 24mm,25mm, 26mm, 28mm, 30mm
Height Above Board
0.587" (14.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20067,69873 Kč81 238,48 Kč
Manufacturers Standard Package
Unit Price without VAT:67,69873 Kč
Unit Price with VAT:81,91546 Kč