0.66' (200.0mm) Power Cord To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU10171110-B26BALF

DigiKey Part Number
609-AU10171110-B26BALF-ND
Manufacturer
Manufacturer Product Number
AU10171110-B26BALF
Description
DURASWAP BATTERY SIDE CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.66' (200.0mm) Power Cord To Cable
Datasheet
 Datasheet
EDA/CAD Models
AU10171110-B26BALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
-
2nd Connector
Cable
Number of Conductors
2 Power, 6 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
0.66' (200.0mm)
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
120VDC
Current Rating (Amps)
3A, 50A
Operating Temperature
-20°C ~ 90°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1504,78000 Kč504,78 Kč
10428,91500 Kč4 289,15 Kč
30396,92567 Kč11 907,77 Kč
60377,99133 Kč22 679,48 Kč
120359,96025 Kč43 195,23 Kč
270339,96452 Kč91 790,42 Kč
510325,06567 Kč165 783,49 Kč
Manufacturers Standard Package
Unit Price without VAT:504,78000 Kč
Unit Price with VAT:610,78380 Kč