Cable 6 Line 0.67' (0.20m) 7.87"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU10169535-J24CBLF

DigiKey Part Number
609-AU10169535-J24CBLF-ND
Manufacturer
Manufacturer Product Number
AU10169535-J24CBLF
Description
DURAEV SOCKET WITH 0.2 METER CAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable 6 Line 0.67' (0.20m) 7.87"
Datasheet
 Datasheet
EDA/CAD Models
AU10169535-J24CBLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amphenol ICC (FCI)
Number of Lines
6
Packaging
Bulk
Cable Length - Unexposed
0.67' (0.20m) 7.87"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,18000 Kč559,18 Kč
10475,20600 Kč4 752,06 Kč
25445,44320 Kč11 136,08 Kč
74412,62486 Kč30 534,24 Kč
148392,94493 Kč58 155,85 Kč
296374,21345 Kč110 767,18 Kč
518359,74641 Kč186 348,64 Kč
Manufacturers Standard Package
Unit Price without VAT:559,18000 Kč
Unit Price with VAT:676,60780 Kč