
98464-F61-06LF | |
|---|---|
DigiKey Part Number | 609-98464-F61-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 98464-F61-06LF |
Description | CONN HEADER R/A 6POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98464-F61-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 31,97500 Kč | 319,75 Kč |
| 200 | 25,86520 Kč | 5 173,04 Kč |
| 600 | 23,93560 Kč | 14 361,36 Kč |
| 1 000 | 23,08827 Kč | 23 088,27 Kč |
| 5 000 | 20,61115 Kč | 103 055,75 Kč |
| 10 000 | 19,62856 Kč | 196 285,60 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |




