
98424-G52-12ULF | |
|---|---|
DigiKey Part Number | 609-98424-G52-12ULF-ND |
Manufacturer | |
Manufacturer Product Number | 98424-G52-12ULF |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-12ULF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 Kč | 27,29 Kč |
| 40 | 21,01225 Kč | 840,49 Kč |
| 120 | 19,44483 Kč | 2 333,38 Kč |
| 520 | 17,53206 Kč | 9 116,67 Kč |
| 1 000 | 16,74128 Kč | 16 741,28 Kč |
| 5 000 | 14,94494 Kč | 74 724,70 Kč |
| 10 000 | 14,23231 Kč | 142 323,10 Kč |
| Unit Price without VAT: | 27,29000 Kč |
|---|---|
| Unit Price with VAT: | 33,02090 Kč |










