
98424-G52-10ULF | |
|---|---|
DigiKey Part Number | 609-98424-G52-10ULF-ND |
Manufacturer | |
Manufacturer Product Number | 98424-G52-10ULF |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-10ULF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 Kč | 27,05 Kč |
| 47 | 20,65106 Kč | 970,60 Kč |
| 141 | 19,10908 Kč | 2 694,38 Kč |
| 517 | 17,43398 Kč | 9 013,37 Kč |
| 1 034 | 16,60154 Kč | 17 165,99 Kč |
| 5 029 | 14,84905 Kč | 74 675,87 Kč |
| 10 011 | 14,14565 Kč | 141 612,10 Kč |
| Unit Price without VAT: | 27,05000 Kč |
|---|---|
| Unit Price with VAT: | 32,73050 Kč |





