
98424-G52-06LF | |
|---|---|
DigiKey Part Number | 609-3629-ND |
Manufacturer | |
Manufacturer Product Number | 98424-G52-06LF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-06LF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 100 | 21,89250 Kč | 2 189,25 Kč |
| 500 | 19,53990 Kč | 9 769,95 Kč |
| 1 000 | 18,60717 Kč | 18 607,17 Kč |
| 5 000 | 16,61064 Kč | 83 053,20 Kč |
| 10 000 | 15,81855 Kč | 158 185,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |










