98424-F52-50ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98424-F52-50ALF

DigiKey Part Number
609-98424-F52-50ALFTR-ND - Tape & Reel (TR)
609-98424-F52-50ALFCT-ND - Cut Tape (CT)
609-98424-F52-50ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
98424-F52-50ALF
Description
CONN HEADER SMD 50POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
98424-F52-50ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.244" (6.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot, Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,31000 Kč49,31 Kč
1041,96600 Kč419,66 Kč
10035,65520 Kč3 565,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60027,97852 Kč16 787,11 Kč
1 20026,31196 Kč31 574,35 Kč
1 80025,38390 Kč45 691,02 Kč
3 00025,29746 Kč75 892,38 Kč
Manufacturers Standard Package
Unit Price without VAT:49,31000 Kč
Unit Price with VAT:59,66510 Kč