
98424-F52-06ALF | |
|---|---|
DigiKey Part Number | 609-4467-2-ND - Tape & Reel (TR) 609-4467-1-ND - Cut Tape (CT) 609-4467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-F52-06ALF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-F52-06ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 100 | 19,20060 Kč | 1 920,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,65337 Kč | 12 490,03 Kč |
| 1 500 | 15,85853 Kč | 23 787,79 Kč |
| 2 250 | 15,41132 Kč | 34 675,47 Kč |
| 3 750 | 14,86602 Kč | 55 747,58 Kč |
| 5 250 | 14,51754 Kč | 76 217,09 Kč |
| 7 500 | 14,15702 Kč | 106 177,65 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






