98028-8092LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,50807 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 625
Unit Price: 230,77000 Kč
Datasheet
Image for 98028-8092LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98028-8092LF

DigiKey Part Number
98028-8092LF-ND
Manufacturer
Manufacturer Product Number
98028-8092LF
Description
CONN PLUG HSG 8POS 2.54MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Shielded
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
98028-7043LFAmphenol CS (FCI)098028-7043LF-ND50,50807 KčParametric Equivalent
98028-8041LFAmphenol CS (FCI)625609-98028-8041LF-ND230,77000 KčParametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.