Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95293-101A04LF

DigiKey Part Number
609-95293-101A04LFTR-ND - Tape & Reel (TR)
609-95293-101A04LFCT-ND - Cut Tape (CT)
609-95293-101A04LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95293-101A04LF
Description
CONN HEADER SMD 4POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95293-101A04LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,50800 Kč515,08 Kč
10043,77030 Kč4 377,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30040,50513 Kč12 151,54 Kč
60038,57193 Kč23 143,16 Kč
90037,48447 Kč33 736,02 Kč
1 50036,15813 Kč54 237,19 Kč
2 10035,31044 Kč74 151,92 Kč
3 00034,43385 Kč103 301,55 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč