
95293-101A03LF | |
|---|---|
DigiKey Part Number | 609-95293-101A03LFTR-ND - Tape & Reel (TR) 609-95293-101A03LFCT-ND - Cut Tape (CT) 609-95293-101A03LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-101A03LF |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-101A03LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 14,43900 Kč | 144,39 Kč |
| 100 | 12,27550 Kč | 1 227,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,13018 Kč | 4 452,07 Kč |
| 800 | 10,59884 Kč | 8 479,07 Kč |
| 1 200 | 10,29967 Kč | 12 359,60 Kč |
| 2 000 | 9,93508 Kč | 19 870,16 Kč |
| 2 800 | 9,70199 Kč | 27 165,57 Kč |
| 4 000 | 9,46091 Kč | 37 843,64 Kč |
| 10 000 | 8,86895 Kč | 88 689,50 Kč |
| 20 000 | 8,44607 Kč | 168 921,40 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |








