95290-305ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95290-305ALF
95290-305ALF
95290-305ALF

95290-305ALF

DigiKey Part Number
609-4465-2-ND - Tape & Reel (TR)
609-4465-1-ND - Cut Tape (CT)
609-4465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95290-305ALF
Description
CONN RCPT 10POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
95290-305ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Gray
Insulation Height
0.343" (8.71mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 200 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,36000 Kč87,36 Kč
1074,26400 Kč742,64 Kč
10063,11840 Kč6 311,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40057,23600 Kč22 894,40 Kč
80054,50529 Kč43 604,23 Kč
1 20052,96952 Kč63 563,42 Kč
2 00051,09614 Kč102 192,28 Kč
2 80049,89888 Kč139 716,86 Kč
4 00048,66013 Kč194 640,52 Kč
Manufacturers Standard Package
Unit Price without VAT:87,36000 Kč
Unit Price with VAT:105,70560 Kč

Other Suppliers on DigiKey

3 200In Stock
Ships from WEC