
95278-802A20LF | |
|---|---|
DigiKey Part Number | 609-95278-802A20LFTR-ND - Tape & Reel (TR) 609-95278-802A20LFCT-ND - Cut Tape (CT) 609-95278-802A20LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-802A20LF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-802A20LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.315" (8.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 100 | 29,43290 Kč | 2 943,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 27,23580 Kč | 8 170,74 Kč |
| 600 | 25,93533 Kč | 15 561,20 Kč |
| 900 | 25,20390 Kč | 22 683,51 Kč |
| 1 500 | 24,31191 Kč | 36 467,86 Kč |
| 2 100 | 23,74194 Kč | 49 858,07 Kč |
| 3 000 | 23,15218 Kč | 69 456,54 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |




