95278-801A30LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 380
Unit Price: 2,37000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,05000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,48000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,26000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,23000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,26000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 15
Unit Price: 2,33000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet
95278-x01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-801A30LF

DigiKey Part Number
95278-801A30LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95278-801A30LF
Description
CONN HEADER SMD 30POS 2.54MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-801A30LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
37046,91808 Kč17 359,69 Kč
Unit Price without VAT:46,91808 Kč
Unit Price with VAT:56,77088 Kč