
95278-102A20LF | |
|---|---|
DigiKey Part Number | 609-95278-102A20LFTR-ND - Tape & Reel (TR) 609-95278-102A20LFCT-ND - Cut Tape (CT) 609-95278-102A20LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-102A20LF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-102A20LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.315" (8.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 28,77500 Kč | 287,75 Kč |
| 100 | 24,44750 Kč | 2 444,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,62313 Kč | 6 786,94 Kč |
| 600 | 21,54292 Kč | 12 925,75 Kč |
| 900 | 20,93516 Kč | 18 841,64 Kč |
| 1 500 | 20,19411 Kč | 30 291,16 Kč |
| 2 100 | 19,72064 Kč | 41 413,34 Kč |
| 3 000 | 19,23086 Kč | 57 692,58 Kč |
| 7 500 | 18,02792 Kč | 135 209,40 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |





