Connector Header Surface Mount 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-101A34LF

DigiKey Part Number
609-95278-101A34LFTR-ND - Tape & Reel (TR)
609-95278-101A34LFCT-ND - Cut Tape (CT)
609-95278-101A34LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95278-101A34LF
Description
CONN HEADER SMD 34POS 2.54MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-101A34LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,62000 Kč56,62 Kč
1048,07800 Kč480,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18539,12568 Kč7 238,25 Kč
37037,25851 Kč13 785,65 Kč
55536,20751 Kč20 095,17 Kč
92534,92616 Kč32 306,70 Kč
1 29534,10717 Kč44 168,79 Kč
1 85033,26002 Kč61 531,04 Kč
4 62531,17999 Kč144 207,45 Kč
Manufacturers Standard Package
Unit Price without VAT:56,62000 Kč
Unit Price with VAT:68,51020 Kč