
95278-101A34LF | |
|---|---|
DigiKey Part Number | 609-95278-101A34LFTR-ND - Tape & Reel (TR) 609-95278-101A34LFCT-ND - Cut Tape (CT) 609-95278-101A34LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A34LF |
Description | CONN HEADER SMD 34POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A34LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,05400 Kč | 520,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 42,34897 Kč | 7 834,56 Kč |
| 370 | 40,32751 Kč | 14 921,18 Kč |
| 555 | 39,19022 Kč | 21 750,57 Kč |
| 925 | 37,80366 Kč | 34 968,39 Kč |
| 1 295 | 36,91724 Kč | 47 807,83 Kč |
| 1 850 | 36,00022 Kč | 66 600,41 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |








