


95278-101A12LF | |
|---|---|
DigiKey Part Number | 609-3484-2-ND - Tape & Reel (TR) 609-3484-1-ND - Cut Tape (CT) 609-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A12LF |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 Kč | 27,29 Kč |
| 10 | 23,16300 Kč | 231,63 Kč |
| 100 | 19,68230 Kč | 1 968,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,21307 Kč | 5 463,92 Kč |
| 600 | 17,34340 Kč | 10 406,04 Kč |
| 900 | 16,85401 Kč | 15 168,61 Kč |
| 1 500 | 16,25754 Kč | 24 386,31 Kč |
| 2 100 | 15,87623 Kč | 33 340,08 Kč |
| 3 000 | 15,48183 Kč | 46 445,49 Kč |
| 7 500 | 14,51332 Kč | 108 849,90 Kč |
| 15 000 | 13,82141 Kč | 207 321,15 Kč |
| Unit Price without VAT: | 27,29000 Kč |
|---|---|
| Unit Price with VAT: | 33,02090 Kč |























