
95278-101A08LF | |
|---|---|
DigiKey Part Number | 609-5811-2-ND - Tape & Reel (TR) 609-5811-1-ND - Cut Tape (CT) 609-5811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A08LF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A08LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 100 | 20,45000 Kč | 2 045,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,92270 Kč | 5 676,81 Kč |
| 600 | 18,01908 Kč | 10 811,45 Kč |
| 900 | 17,51093 Kč | 15 759,84 Kč |
| 1 500 | 16,89107 Kč | 25 336,60 Kč |
| 2 100 | 16,49493 Kč | 34 639,35 Kč |
| 3 000 | 16,08524 Kč | 48 255,72 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |













