95278-x01-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95278-x01-06
95278-101A06L

95278-101A06LF

DigiKey Part Number
609-3487-2-ND - Tape & Reel (TR)
609-3487-1-ND - Cut Tape (CT)
609-3487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95278-101A06LF
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-101A06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1020,58700 Kč205,87 Kč
10017,49260 Kč1 749,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35016,01123 Kč5 603,93 Kč
70015,24651 Kč10 672,56 Kč
1 05014,81619 Kč15 557,00 Kč
1 75014,29187 Kč25 010,77 Kč
2 45013,95658 Kč34 193,62 Kč
3 50013,60991 Kč47 634,68 Kč
8 75012,75849 Kč111 636,79 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč