


95278-101A04LF | |
|---|---|
DigiKey Part Number | 609-4463-2-ND - Tape & Reel (TR) 609-4463-1-ND - Cut Tape (CT) 609-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A04LF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A04LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-102-04-L-DV | Samtec Inc. | 0 | SAM10269-ND | 0,56000 Kč | Similar |
| TSM-102-04-L-DV-A | Samtec Inc. | 228 | TSM-102-04-L-DV-A-ND | 0,87000 Kč | Similar |
| TSM-102-04-L-DV-P-TR | Samtec Inc. | 93 | 612-TSM-102-04-L-DV-P-TRCT-ND | 1,05000 Kč | Similar |
| TSM-102-04-S-DV | Samtec Inc. | 29 | TSM-102-04-S-DV-ND | 0,72000 Kč | Similar |
| TSM-102-04-S-DV-P-TR | Samtec Inc. | 280 | 612-TSM-102-04-S-DV-P-TRCT-ND | 1,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 100 | 16,92420 Kč | 1 692,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,66040 Kč | 4 698,12 Kč |
| 600 | 14,91238 Kč | 8 947,43 Kč |
| 900 | 14,49156 Kč | 13 042,40 Kč |
| 1 500 | 13,97861 Kč | 20 967,92 Kč |
| 2 100 | 13,65072 Kč | 28 666,51 Kč |
| 3 000 | 13,31158 Kč | 39 934,74 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |















