94654-120HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 1 488
Unit Price: 40,99000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 145
Unit Price: 51,39000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 363
Unit Price: 52,22000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 323
Unit Price: 35,79000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: 26,01000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 158
Unit Price: 42,65000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 53,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 701
Unit Price: 55,55000 Kč
Datasheet
94654-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94654-120HLF

DigiKey Part Number
94654-120HLF-ND
Manufacturer
Manufacturer Product Number
94654-120HLF
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
94654-120HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
0.415" (10.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.