
94262-314TRLF | |
---|---|
DigiKey Part Number | 609-94262-314TRLFTR-ND - Tape & Reel (TR) 609-94262-314TRLFCT-ND - Cut Tape (CT) 609-94262-314TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94262-314TRLF |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 94262-314TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 21,83000 Kč | 218,30 Kč |
100 | 18,55120 Kč | 1 855,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 16,09104 Kč | 12 068,28 Kč |
1 500 | 15,32297 Kč | 22 984,45 Kč |
2 250 | 14,89095 Kč | 33 504,64 Kč |
3 750 | 14,36398 Kč | 53 864,92 Kč |
5 250 | 14,02732 Kč | 73 643,43 Kč |
7 500 | 13,67903 Kč | 102 592,72 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |