
91932-31169LF | |
|---|---|
DigiKey Part Number | 609-4397-2-ND - Tape & Reel (TR) 609-4397-1-ND - Cut Tape (CT) 609-4397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91932-31169LF |
Description | CONN RCPT 69POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91932-31169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,31000 Kč | 66,31 Kč |
| 10 | 56,30900 Kč | 563,09 Kč |
| 25 | 52,77640 Kč | 1 319,41 Kč |
| 50 | 50,25060 Kč | 2 512,53 Kč |
| 100 | 47,85090 Kč | 4 785,09 Kč |
| 250 | 44,85336 Kč | 11 213,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,71298 Kč | 21 356,49 Kč |
| 1 000 | 40,67492 Kč | 40 674,92 Kč |
| 1 500 | 39,52867 Kč | 59 293,00 Kč |
| 2 500 | 38,13056 Kč | 95 326,40 Kč |
| 3 500 | 37,23703 Kč | 130 329,60 Kč |
| 5 000 | 36,31277 Kč | 181 563,85 Kč |
| Unit Price without VAT: | 66,31000 Kč |
|---|---|
| Unit Price with VAT: | 80,23510 Kč |
















