
91932-31131LF | |
|---|---|
DigiKey Part Number | 609-91932-31131LFTR-ND - Tape & Reel (TR) 609-91932-31131LFCT-ND - Cut Tape (CT) 609-91932-31131LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91932-31131LF |
Description | CONN RCPT 31POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91932-31131LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 52,64600 Kč | 526,46 Kč |
| 25 | 49,34960 Kč | 1 233,74 Kč |
| 50 | 46,98780 Kč | 2 349,39 Kč |
| 100 | 44,74390 Kč | 4 474,39 Kč |
| 250 | 41,94088 Kč | 10 485,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,63701 Kč | 30 909,61 Kč |
| 1 600 | 36,79382 Kč | 58 870,11 Kč |
| 2 400 | 35,75702 Kč | 85 816,85 Kč |
| 4 000 | 34,49269 Kč | 137 970,76 Kč |
| 5 600 | 33,68440 Kč | 188 632,64 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |









